
7940006064 | |
|---|---|
DigiKey Part Number | 281-7940006064-ND |
Manufacturer | |
Manufacturer Product Number | 7940006064 |
Description | CBL TIE LOCKING NAT 121LB 7.09" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.307" (7.80mm) 121 lbs (54.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 0.591' (180.00mm, 7.09") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121 lbs (54.88 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.95940 | kr.95.94 |
| Unit Price without VAT: | kr.0.95940 |
|---|---|
| Unit Price with VAT: | kr.1.19925 |

