
7940006049 | |
|---|---|
DigiKey Part Number | 281-7940006049-ND |
Manufacturer | |
Manufacturer Product Number | 7940006049 |
Description | CBL TIE LOCKING BLACK 18LB 6.30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.57" (40.00mm) 0.102" (2.60mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.38550 | kr.38.55 |
| 300 | kr.0.35653 | kr.106.96 |
| 500 | kr.0.34376 | kr.171.88 |
| 1.000 | kr.0.32733 | kr.327.33 |
| 2.500 | kr.0.30678 | kr.766.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

