



7910190000 | |
---|---|
DigiKey Part Number | 281-3608-ND |
Manufacturer | |
Manufacturer Product Number | 7910190000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.26000 | kr.59.26 |
10 | kr.42.01000 | kr.420.10 |
25 | kr.37.07120 | kr.926.78 |
50 | kr.34.06600 | kr.1,703.30 |
100 | kr.31.62300 | kr.3,162.30 |
250 | kr.29.12844 | kr.7,282.11 |
500 | kr.27.69612 | kr.13,848.06 |
1.000 | kr.26.57632 | kr.26,576.32 |
Unit Price without VAT: | kr.59.26000 |
---|---|
Unit Price with VAT: | kr.74.07500 |