



7907400000 | |
|---|---|
DigiKey Part Number | 281-3734-ND |
Manufacturer | |
Manufacturer Product Number | 7907400000 |
Description | CONN TERM BLK GROUND 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.04000 | kr.102.04 |
| 10 | kr.72.67200 | kr.726.72 |
| 25 | kr.64.61080 | kr.1,615.27 |
| 50 | kr.59.77860 | kr.2,988.93 |
| 100 | kr.55.89120 | kr.5,589.12 |
| 250 | kr.51.95708 | kr.12,989.27 |
| 500 | kr.49.71570 | kr.24,857.85 |
| 1.000 | kr.47.97175 | kr.47,971.75 |
| Unit Price without VAT: | kr.102.04000 |
|---|---|
| Unit Price with VAT: | kr.127.55000 |























