
7789795015 | |
|---|---|
DigiKey Part Number | 281-7789795015-ND |
Manufacturer | |
Manufacturer Product Number | 7789795015 |
Description | PAC-S400-HE40-V0-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 40, 48 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Siemens Simatic® S7 400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,710.15000 | kr.1,710.15 |
| Unit Price without VAT: | kr.1,710.15000 |
|---|---|
| Unit Price with VAT: | kr.2,137.68750 |

