
7789387005 | |
|---|---|
DigiKey Part Number | 281-7789387005-ND |
Manufacturer | |
Manufacturer Product Number | 7789387005 |
Description | PAC-M340-HE20-V0-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 20, 40 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.643.52000 | kr.643.52 |
| Unit Price without VAT: | kr.643.52000 |
|---|---|
| Unit Price with VAT: | kr.804.40000 |











