
7789311050 | |
|---|---|
DigiKey Part Number | 7789311050-ND |
Manufacturer | |
Manufacturer Product Number | 7789311050 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Micro Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 25 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Schneider Electric Micro Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,086.06000 | kr.2,086.06 |
| Unit Price without VAT: | kr.2,086.06000 |
|---|---|
| Unit Price with VAT: | kr.2,607.57500 |











