
7789293020 | |
|---|---|
DigiKey Part Number  | 7789293020-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7789293020  | 
Description  | CABLE ASSEMBLY INTERFACE 6.56'  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Interface Cable Assembly Siemens Simatic® S7-300 Series 6.56' (2.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Process Side Connection  | Rectangular Connector  | |
Control Side Connection  | Controller Specific Connector  | |
Specifications  | Interface  | |
Number of Positions  | 20  | |
Length  | 6.56' (2.00m)  | |
For Use With/Related Products  | Siemens Simatic® S7-300 Series  | |
Approval Agency  | cULus, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.507.65000 | kr.507.65 | 
| Unit Price without VAT: | kr.507.65000 | 
|---|---|
| Unit Price with VAT: | kr.634.56250 | 











