
7789276080 | |
|---|---|
DigiKey Part Number | 281-7789276080-ND |
Manufacturer | |
Manufacturer Product Number | 7789276080 |
Description | PAC-S400-RV36-V1-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36, 48 |
Part Status Active | Length 26.25' (8.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Siemens Simatic® S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,283.05000 | kr.2,283.05 |
| Unit Price without VAT: | kr.2,283.05000 |
|---|---|
| Unit Price with VAT: | kr.2,853.81250 |

