
| 7789246070 | |
|---|---|
| DigiKey Part Number | 281-7789246070-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7789246070 | 
| Description | PAC-S300-HE20-V7-7M | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Interface Cable Assembly Multiple Series 22.97' (7.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Process Side Connection | Rectangular Connector (2) | |
| Control Side Connection | Fujitsu Connector | |
| Specifications | Interface | |
| Number of Positions | 20, 40 | |
| Length | 22.97' (7.00m) | |
| For Use With/Related Products | Multiple Series | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,142.27000 | kr.1,142.27 | 
| Unit Price without VAT: | kr.1,142.27000 | 
|---|---|
| Unit Price with VAT: | kr.1,427.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark