
7789229030 | |
|---|---|
DigiKey Part Number | 7789229030-ND |
Manufacturer | |
Manufacturer Product Number | 7789229030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® S7-300 Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,418.51000 | kr.1,418.51 |
| Unit Price without VAT: | kr.1,418.51000 |
|---|---|
| Unit Price with VAT: | kr.1,773.13750 |

