
7760056350 | |
|---|---|
DigiKey Part Number | 281-7760056350-ND |
Manufacturer | |
Manufacturer Product Number | 7760056350 |
Description | RELAY SOCKET, IP20, 1 CO CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.22000 | kr.44.22 |
| 10 | kr.31.34700 | kr.313.47 |
| 25 | kr.27.56880 | kr.689.22 |
| 50 | kr.25.24680 | kr.1,262.34 |
| 100 | kr.23.34720 | kr.2,334.72 |
| 250 | kr.21.39544 | kr.5,348.86 |
| 500 | kr.20.26970 | kr.10,134.85 |
| 1.000 | kr.19.38694 | kr.19,386.94 |
| Unit Price without VAT: | kr.44.22000 |
|---|---|
| Unit Price with VAT: | kr.55.27500 |


