Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760056264

DigiKey Part Number
7760056264-ND
Manufacturer
Manufacturer Product Number
7760056264
Description
SCM ECO 4C0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
DRM Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.72000kr.47.72
10kr.42.52100kr.425.21
25kr.40.60720kr.1,015.18
50kr.39.21440kr.1,960.72
100kr.37.86940kr.3,786.94
250kr.36.15976kr.9,039.94
500kr.34.91724kr.17,458.62
1.000kr.33.71669kr.33,716.69
Manufacturers Standard Package
Unit Price without VAT:kr.47.72000
Unit Price with VAT:kr.59.65000