Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054119

DigiKey Part Number
281-7760054119-ND
Manufacturer
Manufacturer Product Number
7760054119
Description
ACT20P-CI2-CO-OLP-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
300V (Working), 2000V (Test)
Features
-
Voltage - Supply
12 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,549.29000kr.1,549.29
5kr.1,360.26600kr.6,801.33
10kr.1,290.78000kr.12,907.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,549.29000
Unit Price with VAT:kr.1,936.61250