
7760051006 | |
|---|---|
DigiKey Part Number | 281-7760051006-ND |
Manufacturer | |
Manufacturer Product Number | 7760051006 |
Description | ENERGY MONITOR 0-500A LCD PNL MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current | |
Measuring Range | 0 ~ 500A | |
Display Type | LCD | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | - | |
Output Type | Digital (4) | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,922.04000 | kr.1,922.04 |
| 10 | kr.1,604.71500 | kr.16,047.15 |
| 25 | kr.1,506.33320 | kr.37,658.33 |
| Unit Price without VAT: | kr.1,922.04000 |
|---|---|
| Unit Price with VAT: | kr.2,402.55000 |


