Plastic, PVC Housing 78.740" L x 3.307" W x 0.618" H (2000.00mm x 84.00mm x 15.70mm) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4157440000

DigiKey Part Number
281-4925-ND
Manufacturer
Manufacturer Product Number
4157440000
Description
HOUSING PROFILE STRIP 2 METER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, PVC Housing 78.740" L x 3.307" W x 0.618" H (2000.00mm x 84.00mm x 15.70mm) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
RS Housing System
Size / Dimension
78.740" L x 3.307" W x 0.618" H (2000.00mm x 84.00mm x 15.70mm)
Color
Orange
Material
Plastic, PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.541.16000kr.541.16
10kr.460.01400kr.4,600.14
25kr.431.23400kr.10,780.85
50kr.410.67160kr.20,533.58
100kr.391.10030kr.39,110.03
Unit Price without VAT:kr.541.16000
Unit Price with VAT:kr.676.45000