New Product
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
3146470000

3146470000

DigiKey Part Number
281-3146470000-ND
Manufacturer
Manufacturer Product Number
3146470000
Description
PROECO II 240W 24V 10A SNAP IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
Laboratory
Efficiency
94.5%
Operating Temperature
-25°C ~ 70°C
Features
IP20, Universal Input
Size / Dimension
3.94" L x 2.05" W x 5.12" H (100.0mm x 52.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,484.51000kr.1,484.51
10kr.1,304.77800kr.13,047.78
25kr.1,239.46240kr.30,986.56
50kr.1,192.23200kr.59,611.60
Manufacturers Standard Package
Unit Price without VAT:kr.1,484.51000
Unit Price with VAT:kr.1,855.63750