
3124680000 | |
|---|---|
DigiKey Part Number | 281-3124680000-ND |
Manufacturer | |
Manufacturer Product Number | 3124680000 |
Description | TERM BLK 2P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.13.65800 | kr.136.58 |
| 25 | kr.11.92440 | kr.298.11 |
| 50 | kr.10.82860 | kr.541.43 |
| 100 | kr.9.91290 | kr.991.29 |
| 250 | kr.8.95468 | kr.2,238.67 |
| 500 | kr.8.39372 | kr.4,196.86 |
| 1.000 | kr.7.94930 | kr.7,949.30 |
| 5.000 | kr.7.25570 | kr.36,278.50 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

