
3124640000 | |
|---|---|
cms-digikey-product-number | 281-3124640000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3124640000 |
cms-description | TERM BLK 5P THT/THR 7.50MM PCB |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.49.11000 | kr.49.11 |
| 10 | kr.34.79800 | kr.347.98 |
| 25 | kr.30.64200 | kr.766.05 |
| 50 | kr.28.09880 | kr.1,404.94 |
| 100 | kr.26.02390 | kr.2,602.39 |
| 250 | kr.23.89720 | kr.5,974.30 |
| 500 | kr.22.67300 | kr.11,336.50 |
| 1.000 | kr.21.71432 | kr.21,714.32 |
| Unit Price without VAT: | kr.49.11000 |
|---|---|
| Unit Price with VAT: | kr.61.38750 |

