
3123990030 | |
|---|---|
DigiKey Part Number | 281-3123990030-ND |
Manufacturer | |
Manufacturer Product Number | 3123990030 |
Description | IE-S1DS2VE0030T02T02-E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.70000 | kr.170.70 |
| 10 | kr.145.09700 | kr.1,450.97 |
| 100 | kr.123.34440 | kr.12,334.44 |
| Unit Price without VAT: | kr.170.70000 |
|---|---|
| Unit Price with VAT: | kr.213.37500 |

