


3025670000 | |
|---|---|
DigiKey Part Number | 281-3025670000-ND |
Manufacturer | |
Manufacturer Product Number | 3025670000 |
Description | SWITCH-MODE POWER SUPPLY, 960W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93.8% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.91" L x 4.33" W x 5.12" H (150.0mm x 110.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,977.84000 | kr.3,977.84 |
| 10 | kr.3,496.23100 | kr.34,962.31 |
| Unit Price without VAT: | kr.3,977.84000 |
|---|---|
| Unit Price with VAT: | kr.4,972.30000 |


