New Product
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 20A
PROeco II Power Supplies – reliable and optimized for space-constrained applications

3025590000

DigiKey Part Number
281-3025590000-ND
Manufacturer
Manufacturer Product Number
3025590000
Description
SWITCH-MODE POWER SUPPLY, 480W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94.9%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 2.32" W x 5.12" H (125.0mm x 59.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 483
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,034.63000kr.2,034.63
10kr.1,788.29800kr.17,882.98
25kr.1,698.77240kr.42,469.31
Manufacturers Standard Package
Unit Price without VAT:kr.2,034.63000
Unit Price with VAT:kr.2,543.28750