
2905270000 | |
|---|---|
DigiKey Part Number | 281-2905270000-ND |
Manufacturer | |
Manufacturer Product Number | 2905270000 |
Description | FEMALE, MINUS CONNECTOR, 100A - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.30000 | kr.98.30 |
| 10 | kr.83.54700 | kr.835.47 |
| 25 | kr.78.31600 | kr.1,957.90 |
| 50 | kr.74.57740 | kr.3,728.87 |
| 100 | kr.71.01900 | kr.7,101.90 |
| 250 | kr.66.57560 | kr.16,643.90 |
| 500 | kr.63.40170 | kr.31,700.85 |
| 1.000 | kr.60.37948 | kr.60,379.48 |
| Unit Price without VAT: | kr.98.30000 |
|---|---|
| Unit Price with VAT: | kr.122.87500 |

