



2874880000 | |
|---|---|
DigiKey Part Number | 281-2874880000-ND |
Manufacturer | |
Manufacturer Product Number | 2874880000 |
Description | PE TERMINAL, SNAP IN, GREEN/YELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.1mm |
Manufacturer Weidmüller | Termination Style SNAP IN |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.75-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.42000 | kr.60.42 |
| 10 | kr.42.83900 | kr.428.39 |
| 25 | kr.37.81160 | kr.945.29 |
| 50 | kr.34.75080 | kr.1,737.54 |
| 100 | kr.32.26360 | kr.3,226.36 |
| 250 | kr.29.72268 | kr.7,430.67 |
| 500 | kr.28.26436 | kr.14,132.18 |
| 1.000 | kr.27.12430 | kr.27,124.30 |
| Unit Price without VAT: | kr.60.42000 |
|---|---|
| Unit Price with VAT: | kr.75.52500 |


