
2869210000 | |
|---|---|
DigiKey Part Number  | 281-2869210000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2869210000  | 
Description  | BLZ 7.62/06/90 SN GN BX  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 6  | |
Positions Per Level  | 6  | |
Number of Levels  | 1  | |
Pitch  | 0.300" (7.62mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 90°  | |
Termination Style  | Screw - Clamping Yoke (Tension Sleeve)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 15A  | |
Voltage - IEC  | 800 V  | |
Current - UL  | 10 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 12-26 AWG  | |
Wire Gauge or Range - mm²  | 0.2-2.5mm²  | |
Color  | Green  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | -  | |
Features  | Retention Latches (Wire Side)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M2.5  | |
Torque - Screw  | 0.4-0.5 Nm (3.5-4.4 Lb-In)  | |
Wire Strip Length  | -  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | |
Contact Tail Length  | -  | |
Insulation Height  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.80.70000 | kr.80.70 | 
| Unit Price without VAT: | kr.80.70000 | 
|---|---|
| Unit Price with VAT: | kr.100.87500 | 








