


2847490000 | |
|---|---|
DigiKey Part Number | 281-2847490000-ND |
Manufacturer | |
Manufacturer Product Number | 2847490000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.11000 | kr.27.11 |
| 10 | kr.19.28100 | kr.192.81 |
| 25 | kr.16.87120 | kr.421.78 |
| 50 | kr.15.36480 | kr.768.24 |
| 100 | kr.14.11800 | kr.1,411.80 |
| 250 | kr.12.82232 | kr.3,205.58 |
| 500 | kr.12.06862 | kr.6,034.31 |
| 1.000 | kr.11.47396 | kr.11,473.96 |
| 5.000 | kr.10.55017 | kr.52,750.85 |
| Unit Price without VAT: | kr.27.11000 |
|---|---|
| Unit Price with VAT: | kr.33.88750 |

