
2814490000 | |
|---|---|
DigiKey Part Number | 281-2814490000-ND |
Manufacturer | |
Manufacturer Product Number | 2814490000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 101 A 690 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 690 V | |
Current Rating (Amps) | 101 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.64000 | kr.168.64 |
| 10 | kr.121.06200 | kr.1,210.62 |
| 25 | kr.108.49800 | kr.2,712.45 |
| 50 | kr.101.06500 | kr.5,053.25 |
| 100 | kr.95.13600 | kr.9,513.60 |
| 250 | kr.89.18196 | kr.22,295.49 |
| 500 | kr.85.81030 | kr.42,905.15 |
| Unit Price without VAT: | kr.168.64000 |
|---|---|
| Unit Price with VAT: | kr.210.80000 |











