
2783280000 | |
|---|---|
DigiKey Part Number | 281-2783280000-ND |
Manufacturer | |
Manufacturer Product Number | 2783280000 |
Description | FUSE CERAMIC 20A 1KVDC 5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 A 1 kV Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Approval Agency | CE | |
Operating Temperature | -40°C ~ 80°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.50000 | kr.80.50 |
| 10 | kr.57.17300 | kr.571.73 |
| 25 | kr.50.65320 | kr.1,266.33 |
| 50 | kr.46.72260 | kr.2,336.13 |
| 100 | kr.43.54520 | kr.4,354.52 |
| 250 | kr.40.31740 | kr.10,079.35 |
| 500 | kr.38.47218 | kr.19,236.09 |
| 1.000 | kr.37.03377 | kr.37,033.77 |
| Unit Price without VAT: | kr.80.50000 |
|---|---|
| Unit Price with VAT: | kr.100.62500 |











