
2748450000 | |
|---|---|
DigiKey Part Number | 281-2748450000-ND |
Manufacturer | |
Manufacturer Product Number | 2748450000 |
Description | HDC MHE 8 FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.54000 | kr.108.54 |
| 10 | kr.92.23000 | kr.922.30 |
| 25 | kr.86.45360 | kr.2,161.34 |
| 50 | kr.82.32840 | kr.4,116.42 |
| 100 | kr.78.40000 | kr.7,840.00 |
| 250 | kr.73.49528 | kr.18,373.82 |
| 500 | kr.69.99104 | kr.34,995.52 |
| Unit Price without VAT: | kr.108.54000 |
|---|---|
| Unit Price with VAT: | kr.135.67500 |




