MFG_2748440000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2748440000

DigiKey Part Number
281-2748440000-ND
Manufacturer
Manufacturer Product Number
2748440000
Description
HDC MHE 8 MP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.121.98000kr.121.98
10kr.103.66100kr.1,036.61
25kr.97.16720kr.2,429.18
50kr.92.53000kr.4,626.50
100kr.88.11650kr.8,811.65
250kr.82.60404kr.20,651.01
500kr.78.66612kr.39,333.06
Manufacturers Standard Package
Unit Price without VAT:kr.121.98000
Unit Price with VAT:kr.152.47500