
| 2743580000 | |
|---|---|
| DigiKey Part Number | 281-2743580000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2743580000 | 
| Description | GROMMET ENTRY PLATE TPE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) Grommet, Entry Plate | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Bushing, Grommet Type | Grommet, Entry Plate | |
| For Use With/Related Products | Up to 19 Cable Openings | |
| Panel Thickness | - | |
| Panel Cutout Dimensions | Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) | |
| Diameter - Inside | - | |
| Features | - | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | - | |
| Material Flammability Rating | UL94 V-0 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.170.67500 | kr.1,706.75 | 
| Unit Price without VAT: | kr.170.67500 | 
|---|---|
| Unit Price with VAT: | kr.213.34375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark