
2736340000 | |
|---|---|
DigiKey Part Number | 281-2736340000-ND |
Manufacturer | |
Manufacturer Product Number | 2736340000 |
Description | SPD TYPE 1 300V MCOV 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300V MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 300V | |
Current - Discharge (Nom) (8/20µS) | 40 kA | |
Current - Discharge (Max) (8/20µS) | 65 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,039.16000 | kr.1,039.16 |
| 5 | kr.861.55200 | kr.4,307.76 |
| 10 | kr.794.36300 | kr.7,943.63 |
| 50 | kr.656.68860 | kr.32,834.43 |
| 100 | kr.604.38690 | kr.60,438.69 |
| Unit Price without VAT: | kr.1,039.16000 |
|---|---|
| Unit Price with VAT: | kr.1,298.95000 |










