
2731260000 | |
|---|---|
DigiKey Part Number | 281-2731260000-ND |
Manufacturer | |
Manufacturer Product Number | 2731260000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 152 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 152 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.39000 | kr.127.39 |
| 10 | kr.90.96400 | kr.909.64 |
| 25 | kr.81.14600 | kr.2,028.65 |
| 50 | kr.75.29600 | kr.3,764.80 |
| 100 | kr.70.60820 | kr.7,060.82 |
| 250 | kr.65.88108 | kr.16,470.27 |
| 500 | kr.63.19490 | kr.31,597.45 |
| 1.000 | kr.61.10833 | kr.61,108.33 |
| Unit Price without VAT: | kr.127.39000 |
|---|---|
| Unit Price with VAT: | kr.159.23750 |










