
| 2730800000 | |
|---|---|
| DigiKey Part Number | 281-2730800000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2730800000 | 
| Description | SPD TYPE 2 305VAC MCOV 1 POLE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 1 Pole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Type 2 | |
| Form | - | |
| Number of Poles | 1 | |
| Voltage - Continuous Operating (Max) (MCOV) | 305VAC | |
| Current - Discharge (Nom) (8/20µS) | 20 kA | |
| Current - Discharge (Max) (8/20µS) | 65 kA | |
| Current - Short Circuit Rating (SCCR) | 200 kA | |
| Voltage - Protection Rating (VPR) | 1 kV | |
| Voltage - Protection Level (VP) (2416) | 1.5 kV | |
| Operating Temperature | -40°C ~ 85°C | |
| Features | - | |
| Mounting Type | DIN Rail | |
| Approval Agency | CE, cULus, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.615.94000 | kr.615.94 | 
| 5 | kr.510.83600 | kr.2,554.18 | 
| 10 | kr.471.09800 | kr.4,710.98 | 
| 50 | kr.389.74080 | kr.19,487.04 | 
| 100 | kr.358.85700 | kr.35,885.70 | 
| Unit Price without VAT: | kr.615.94000 | 
|---|---|
| Unit Price with VAT: | kr.769.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark