Surge Protection Device (SPD) 350VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 350VAC MCOV 4 Pole
Your safety is our mission – VARITECTOR Surge Protection
Varitector PU AC S – The new benchmark in surge protection

2730670000

DigiKey Part Number
281-2730670000-ND
Manufacturer
Manufacturer Product Number
2730670000
Description
SPD 350VAC MCOV 4 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
40 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
65 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Box
Voltage - Protection Rating (VPR)
3 kV
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.75 kV
Type
Surge Protection Module
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
4
Approval Agency
cULus, VDE
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,863.14000kr.2,863.14
5kr.2,371.87000kr.11,859.35
10kr.2,185.67700kr.21,856.77
Manufacturers Standard Package
Unit Price without VAT:kr.2,863.14000
Unit Price with VAT:kr.3,578.92500