



2730480000 | |
|---|---|
DigiKey Part Number | 281-2730480000-ND |
Manufacturer | |
Manufacturer Product Number | 2730480000 |
Description | SPD 150V MCOV 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 2 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 600 V |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.25 kV |
Type Surge Protection Module | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Features Remote Signaling Contacts |
Number of Poles 2 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 150V | Approval Agency cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,392.07000 | kr.1,392.07 |
| 5 | kr.1,153.91800 | kr.5,769.59 |
| 10 | kr.1,063.76300 | kr.10,637.63 |
| 50 | kr.878.96360 | kr.43,948.18 |
| Unit Price without VAT: | kr.1,392.07000 |
|---|---|
| Unit Price with VAT: | kr.1,740.08750 |

