
2726070020 | |
|---|---|
DigiKey Part Number | 281-2726070020-ND |
Manufacturer | |
Manufacturer Product Number | 2726070020 |
Description | SPE, SINGLE PAIR ETHERNET PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.87000 | kr.417.87 |
| 10 | kr.360.01100 | kr.3,600.11 |
| Unit Price without VAT: | kr.417.87000 |
|---|---|
| Unit Price with VAT: | kr.522.33750 |

