
2726050400 | |
|---|---|
DigiKey Part Number | 281-2726050400-ND |
Manufacturer | |
Manufacturer Product Number | 2726050400 |
Description | SPE, SINGLE PAIR ETHERNET PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,609.87000 | kr.1,609.87 |
| Unit Price without VAT: | kr.1,609.87000 |
|---|---|
| Unit Price with VAT: | kr.2,012.33750 |

