MFR Recommended

2725850400 | |
|---|---|
DigiKey Part Number | 281-2725850400-ND |
Manufacturer | |
Manufacturer Product Number | 2725850400 |
Description | SPE, SINGLE PAIR ETHERNET PATCH |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3123990400 | Weidmüller | 0 | 281-3123990400-ND | kr.708.11000 | MFR Recommended |


