2725850030 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: kr.170.70000
Datasheet
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) Shielded
Single Pair Ethernet – Simply Explained

2725850030

DigiKey Part Number
281-2725850030-ND
Manufacturer
Manufacturer Product Number
2725850030
Description
CABLE MOD 2P2C JACK TO JACK
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Jack
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3123990030Weidmüller0281-3123990030-NDkr.170.70000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes