2725850020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: kr.154.03000
Datasheet
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725850020

DigiKey Part Number
281-2725850020-ND
Manufacturer
Manufacturer Product Number
2725850020
Description
CABLE MOD 2P2C JACK-JACK 6.56'
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Manufacturer
Weidmüller
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Jack
Style
Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3123990020Weidmüller0281-3123990020-NDkr.154.03000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes