
2710170000 | |
|---|---|
DigiKey Part Number | 281-2710170000-ND |
Manufacturer | |
Manufacturer Product Number | 2710170000 |
Description | END PLATE (TERMINALS), 100 MM X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.6.34200 | kr.63.42 |
| 25 | kr.5.94680 | kr.148.67 |
| 50 | kr.5.66280 | kr.283.14 |
| 100 | kr.5.39140 | kr.539.14 |
| 250 | kr.5.05368 | kr.1,263.42 |
| 500 | kr.4.81228 | kr.2,406.14 |
| 1.000 | kr.4.58246 | kr.4,582.46 |
| 2.500 | kr.4.29563 | kr.10,739.08 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |







