2694120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2694120000

DigiKey Part Number
281-2694120000-ND
Manufacturer
Manufacturer Product Number
2694120000
Description
TERM BLK 4POS BEIGE/BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Beige, Blue Middle 90.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
1
Terminal - Width
90.0mm
Termination Style
Push In, Spring
Current - IEC
232 A
Voltage - IEC
1000 V
Current - UL
255 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
250MCM (kcmil)-4 AWG
Wire Gauge or Range - mm²
25-120mm²
Features
Block of 4
Housing Color
Beige, Blue
Length
3.937" (100.00mm)
Height (Max)
3.996" (101.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.903.36000kr.903.36
10kr.682.67500kr.6,826.75
Manufacturers Standard Package
Unit Price without VAT:kr.903.36000
Unit Price with VAT:kr.1,129.20000