Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682510000

DigiKey Part Number
281-2682510000-ND
Manufacturer
Manufacturer Product Number
2682510000
Description
TXRX SPF 1GBPS LC DUPLEX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1310nm
Manufacturer
Weidmüller
Applications
Ethernet
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Connector Type
LC Duplex
Data Rate
1Gbps
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,378.13000kr.2,378.13
10kr.2,114.18100kr.21,141.81
Manufacturers Standard Package
Unit Price without VAT:kr.2,378.13000
Unit Price with VAT:kr.2,972.66250