
2682290000 | |
|---|---|
DigiKey Part Number | 281-2682290000-ND |
Manufacturer | |
Manufacturer Product Number | 2682290000 |
Description | IE-SW-AL08M-6TX-2GT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Weidmüller | Copper Type 10/100, 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 10.8V ~ 52.8V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,414.73000 | kr.4,414.73 |
| 5 | kr.3,905.58000 | kr.19,527.90 |
| 10 | kr.3,723.46300 | kr.37,234.63 |
| Unit Price without VAT: | kr.4,414.73000 |
|---|---|
| Unit Price with VAT: | kr.5,518.41250 |

