
2663380000 | |
|---|---|
DigiKey Part Number  | 281-2663380000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2663380000  | 
Description  | FEED-THROUGH TERMINAL BLOCK, PUS  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Block Connector 4 Position Feed Through Beige, Black, Yellow 8 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Feed Through  | |
Disconnect Type  | -  | |
Number of Positions  | 4  | |
Number of Levels  | 2  | |
Terminal - Width  | 80.0mm  | |
Termination Style  | Push In, Spring  | |
Current - IEC  | 150 A  | |
Voltage - IEC  | 1000V  | |
Current - UL  | 175 A  | |
Voltage - UL  | 1000V  | |
Wire Gauge or Range - AWG  | 8 AWG  | |
Wire Gauge or Range - mm²  | 10-70mm²  | |
Features  | -  | |
Color  | Beige, Black, Yellow  | |
Fuse Type  | -  | |
Material - Insulation  | Thermoplastic, Wemid  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | 30mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.686.91000 | kr.686.91 | 
| Unit Price without VAT: | kr.686.91000 | 
|---|---|
| Unit Price with VAT: | kr.858.63750 | 











