Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2663300000 | |
|---|---|
DigiKey Part Number | 281-2663300000-ND |
Manufacturer | |
Manufacturer Product Number | 2663300000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige, Blue 8 AWG |
Datasheet | Datasheet |
Category | Current - IEC 150 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 175 A |
Packaging Box | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 8 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10-70mm² |
Number of Positions 4 | Color Beige, Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 80.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2663310000 | Weidmüller | 313 | 4381-2663310000-ND | kr.219.35000 | Parametric Equivalent |
| 2663370000 | Weidmüller | 0 | 281-2663370000-ND | kr.682.22000 | Parametric Equivalent |
| 2663380000 | Weidmüller | 46 | 4381-2663380000-ND | kr.219.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.36000 | kr.670.36 |
| Unit Price without VAT: | kr.670.36000 |
|---|---|
| Unit Price with VAT: | kr.837.95000 |




