



2663250000 | |
|---|---|
DigiKey Part Number | 281-2663250000-ND |
Manufacturer | |
Manufacturer Product Number | 2663250000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 175 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.57000 | kr.189.57 |
| 10 | kr.136.42200 | kr.1,364.22 |
| 25 | kr.122.49840 | kr.3,062.46 |
| 50 | kr.114.28480 | kr.5,714.24 |
| 100 | kr.107.74590 | kr.10,774.59 |
| 250 | kr.101.19016 | kr.25,297.54 |
| 500 | kr.97.48122 | kr.48,740.61 |
| Unit Price without VAT: | kr.189.57000 |
|---|---|
| Unit Price with VAT: | kr.236.96250 |









