

2661950200 | |
---|---|
DigiKey Part Number | 281-2661950200-ND |
Manufacturer | |
Manufacturer Product Number | 2661950200 |
Description | RJ 45, CAT6 MODUPLUG PATCH CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.45000 | kr.104.45 |
Unit Price without VAT: | kr.104.45000 |
---|---|
Unit Price with VAT: | kr.130.56250 |