


2661950090 | |
|---|---|
DigiKey Part Number | 281-2661950090-ND |
Manufacturer | |
Manufacturer Product Number | 2661950090 |
Description | RJ 45, CAT6 MODUPLUG PATCH CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.95' (900.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.30000 | kr.79.30 |
| 10 | kr.67.41100 | kr.674.11 |
| 25 | kr.63.18600 | kr.1,579.65 |
| 50 | kr.60.16900 | kr.3,008.45 |
| 100 | kr.57.29730 | kr.5,729.73 |
| 250 | kr.53.71240 | kr.13,428.10 |
| 500 | kr.51.15124 | kr.25,575.62 |
| 1.000 | kr.48.71290 | kr.48,712.90 |
| Unit Price without VAT: | kr.79.30000 |
|---|---|
| Unit Price with VAT: | kr.99.12500 |











